+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 1W | |
Maximum power | 2W | |
Impedance | 8Ω | |
Body dimensions | 77x77x25mm | |
Operating temperature | -25...60°C | |
Sound frequency | 15kHz | |
Sound level | 90dB | |
Resonant frequency | 256...384Hz | |
Colour | black, silver, translucent | |
Diameter | 77mm | |
Mounting holes pitch | 60.5x60.5mm | |
Material | PET |