+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 1W | |
Maximum power | 3W | |
Impedance | 8Ω | |
Body dimensions | 87x87x32.5mm | |
Sound frequency | 14kHz | |
Sound level | 90dB | |
Resonant frequency | 160...240Hz | |
Colour | black, silver | |
Diameter | 87mm | |
Mounting holes pitch | 72.5x72.5mm | |
Material | paper |