+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA0876M

Loudspeaker; general purpose; 1W; 8Ω; 87x87x32mm; 10kHz; Ø: 87mm

Manufacturer: Same Sky®

Manufacturer part number:
GA0876M
TME Symbol:
GA0876M

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
1W
Maximum power
3W
Impedance
Body dimensions
87x87x32mm
Operating temperature
-25...60°C
Sound frequency
10kHz
Sound level
89dB
Resonant frequency
200...300Hz
Colour
black, silver, translucent
Diameter
87mm
Mounting holes pitch
72.5x72.5mm
Material
PET
Gross weight53.33 g
Certificates
See other products in this category: Speakers Same Sky®
*
GA0876M
Product withdrawn from the offer
Use the specification table below to search for similar products