+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC0281M

Loudspeaker; miniature; 200mW; 8Ω; Ø27.9x4.6mm; 4.5kHz; Ø: 27.9mm

Manufacturer: Same Sky®

Manufacturer part number:
GC0281M
TME Symbol:
GC0281M

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.2W
Maximum power
400mW
Impedance
Body dimensions
Ø27.9x4.6mm
Operating temperature
-25...60°C
Sound frequency
4.5kHz
Sound level
91dB
Resonant frequency
560...840Hz
Colour
black, silver, translucent
Diameter
27.9mm
Material
PET
Gross weight3.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GC0281M
0 in TME stock
Net price for quantities from 2000 pcs - 1.95 EURGross price for quantities from 2000 pcs - 1.95 EUR
No. of pieces (Multiplicity: 2 000)