+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC0351M

Loudspeaker; miniature; 500mW; 8Ω; 35x16x5mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
GC0351M
TME Symbol:
GC0351M

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
35x16x5mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
81dB
Resonant frequency
520...780Hz
Colour
black
Mounting holes pitch
31x12mm
Material
fabric
Gross weight300 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GC0351M
0 in TME stock
Net price for quantities from 2070 pcs - 3.86 USDGross price for quantities from 2070 pcs - 3.86 USD
No. of pieces (Multiplicity: 2 070)