+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC0351P

Loudspeaker; miniature; 1W; 8Ω; 35x16x8mm; 13kHz; Sound level: 80dB

Manufacturer: Same Sky®

Manufacturer part number:
GC0351P
TME Symbol:
GC0351P

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
2W
Impedance
Body dimensions
35x16x8mm
Operating temperature
-25...60°C
Sound frequency
13kHz
Sound level
80dB
Resonant frequency
440...660Hz
Colour
black
Mounting holes pitch
31x12mm
Material
fabric
Gross weight5.09 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GC0351P
0 in TME stock
Net price for quantities from 360 pcs - 3.69 EURGross price for quantities from 360 pcs - 3.69 EUR
No. of pieces (Multiplicity: 1)