+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | mains, plug-in | |
Output voltage | 15V DC | |
Maximum output current | 0.8A | |
Power | 12W | |
Kind of output connector | 5,5/2,1 | |
Body dimensions | 70.4x40x38.8mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Conform to the norm | Energy efficiency Level VI | |
Length of output cable | 1.5m | |
Efficiency | 76% | |
Connector variant | straight | |
Polarisation | positive inner pin | |
Related items | GE-AU, GE-EU, GE-MIX, GE-UK, GE-US | |
Tester features | without the input plug | |
Operating temperature | -10...50°C | |
Operating modes | constant voltage |