You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-4DCAPE-43T 4D Systems - Display TFT

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 127.6x69.3x7.9mm

Manufacturer part number:
GEN4-4DCAPE-43T

TME Symbol:
GEN4-4DCAPE-43T

4D Systems - logo

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
4.3"
Display resolution
480x272
Display features
smart
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
95.04x53.86mm
Dimensions
127.6x69.3x7.9mm
Interface
I2C
Luminosity
400cd/m2
Manufacturer series
Beagle Bone Black
Touchpad
resistance
Connection
FFC/FPC
Supply voltage
  • 5V DC
Kit contents
  • 30pin FFC cable
  • display module
  • documentation
  • gen4-4DCAPE adapter
Gross weight231.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
GEN4-4DCAPE-43T
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices