+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0501M

Loudspeaker; general purpose; 250mW; 8Ω; Ø50x17.2mm; 5.8kHz; PET

Manufacturer: Same Sky

Manufacturer part number:
GF0501M
TME Symbol:
GF0501M

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.25W
Maximum power
0.5W
Impedance
Body dimensions
Ø50x17.2mm
Operating temperature
-25...60°C
Sound frequency
5.8kHz
Sound level
86dB
Resonant frequency
440...660Hz
Colour
black, silver, translucent
Diameter
50mm
Material
PET
Gross weight5.33 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF0501M
0 in TME stock
Net price for quantities from 900 pcs - 3.04 USDGross price for quantities from 900 pcs - 3.04 USD
No. of pieces (Multiplicity: 900)