+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0571M

Loudspeaker; general purpose; 250mW; 8Ω; Ø57x19mm; 14kHz; Ø: 57mm

Manufacturer: Same Sky

Manufacturer part number:
GF0571M
TME Symbol:
GF0571M

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.25W
Maximum power
0.5W
Impedance
Body dimensions
Ø57x19mm
Operating temperature
-25...60°C
Sound frequency
14kHz
Sound level
86dB
Resonant frequency
384...576Hz
Colour
black, silver, translucent
Diameter
57mm
Material
PET
Gross weight350 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF0571M
0 in TME stock
Net price for quantities from 1200 pcs - 3.07 USDGross price for quantities from 1200 pcs - 3.07 USD
No. of pieces (Multiplicity: 1 200)