+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0576

Loudspeaker; general purpose; 250mW; 8Ω; 57x57x18.5mm; 8.1kHz

Manufacturer: Same Sky

Manufacturer part number:
GF0576
TME Symbol:
GF0576

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.25W
Maximum power
0.5W
Impedance
Body dimensions
57x57x18.5mm
Operating temperature
-25...70°C
Sound frequency
8.1kHz
Sound level
86dB
Resonant frequency
304...456Hz
Colour
black, silver
Diameter
57mm
Mounting holes pitch
46x46mm
Material
paper
Gross weight60 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF0576
0 in TME stock
Net price for quantities from 1000 pcs - 2.64 USDGross price for quantities from 1000 pcs - 2.64 USD
No. of pieces (Multiplicity: 1 000)