+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0661M

Loudspeaker; general purpose; 500mW; 8Ω; Ø66x20mm; 10kHz; Ø: 66mm

Manufacturer: Same Sky®

Manufacturer part number:
GF0661M
TME Symbol:
GF0661M

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø66x20mm
Operating temperature
-25...60°C
Sound frequency
10kHz
Sound level
88dB
Resonant frequency
344...516Hz
Colour
black, silver, translucent
Diameter
66mm
Material
PET
Gross weight300 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GF0661M
0 in TME stock
Net price for quantities from 1000 pcs - 2.84 EURGross price for quantities from 1000 pcs - 2.84 EUR
No. of pieces (Multiplicity: 1 000)