+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0668

Loudspeaker; general purpose; 3W; 8Ω; 66x66x29mm; 20kHz; Ø: 66mm

Manufacturer: Same Sky

Manufacturer part number:
GF0668
TME Symbol:
GF0668

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
3W
Maximum power
5W
Impedance
Body dimensions
66x66x29mm
Operating temperature
-25...70°C
Sound frequency
20kHz
Sound level
90dB
Resonant frequency
240...360Hz
Colour
black, silver
Diameter
66mm
Mounting holes pitch
52x52mm
Material
paper
Gross weight140 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF0668
0 in TME stock
Net price for quantities from 1000 pcs - 2.58 EURGross price for quantities from 1000 pcs - 2.58 EUR
No. of pieces (Multiplicity: 1 000)