+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 3W | |
Maximum power | 5W | |
Impedance | 8Ω | |
Body dimensions | 66x66x29mm | |
Operating temperature | -25...70°C | |
Sound frequency | 17kHz | |
Sound level | 94dB | |
Resonant frequency | 176...264Hz | |
Colour | black, silver | |
Diameter | 66mm | |
Mounting holes pitch | 52x52mm | |
Material | paper |