+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0927

Loudspeaker; general purpose; 2W; 8Ω; 92x92x28.5mm; 13kHz; Ø: 92mm

Manufacturer: Same Sky

Manufacturer part number:
GF0927
TME Symbol:
GF0927

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
2W
Maximum power
3W
Impedance
Body dimensions
92x92x28.5mm
Operating temperature
-25...70°C
Sound frequency
13kHz
Sound level
93dB
Resonant frequency
240...360Hz
Colour
black, silver
Diameter
92mm
Mounting holes pitch
72.5x72.5mm
Material
paper
Gross weight2.76 g
Certificates
See other products in this category: Speakers Same Sky,
*
GF0927
0 in TME stock
Net price for quantities from 1000 pcs - 3.76 USDGross price for quantities from 1000 pcs - 3.76 USD
No. of pieces (Multiplicity: 1 000)