+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connection cable | HDMI - HDMI | |
Wire insulation material | PVC | |
Version | HDMI 2.0, High Speed + Ethernet | |
Support | 2K, 3D, 4K, ARC, eARC, HDCP 2.2, HDMI CEC, HDR, HEC, UHD 2160p | |
Cable length | 3m | |
Insulation colour | white | |
Contact plating | gold-plated | |
Core diameter | 30AWG | |
Kind of core | CCS |