You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9829-22 STÄUBLI - Clip-on probe

Clip-on probe; crocodile; 5A; 1kVDC; red; Grip capac: max.25mm; 4mm

Manufacturer part number:
66.9829-22

TME Symbol:
GRIP-F-22

STÄUBLI - logo

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
5A
Rated voltage
1kV DC
Colour
red
Grip capacity
max. 25mm
Socket size
4mm
Conform to the norm
CAT III 600V EN 61010
DesignSee
Gross weight40.36 g
Certificates
See other products in this category: Test hooks STÄUBLI,
*
66.9829-22
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs