+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PanJit Semiconductor | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.6kV | |
Load current | 1A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | glass passivated | |
Case | SOD123F | |
Max. forward voltage | 1.1V | |
Max. forward impulse current | 30A | |
Leakage current | 50µA | |
Kind of package | reel, tape | |
Application | automotive industry |