+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Output voltage | 12V DC | |
Maximum output current | 15A | |
Kind of output connector | KYCON KPPX-4P | |
Power | 0.18kW | |
Kind of power supply | desktop, mains | |
Kit contents | without power cable | |
Length of output cable | 1m | |
Body dimensions | 210x85x46mm | |
Operating temperature | -30...70°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP | |
Conform to the norm | Energy efficiency Level VI | |
Kind of input connector | IEC C8 | |
Efficiency | 90% | |
Application | medical applications | |
Operating modes | constant voltage |