You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GST60A48-P1J MEAN WELL - Power supply switching

Power supply: switching; 48VDC; 1.25A; Out: 5,5/2,1; 60W; 90÷264VAC

Manufacturer part number:
GST60A48-P1J

TME Symbol:
GST60A48-P1J

MEAN WELL - logo

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Output voltage
48V DC
Maximum output current
1.25A
Kind of output connector
5,5/2,1
Power
60W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.8m
Body dimensions
125x50x31.5mm
Operating temperature
-30...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
92%
Polarisation
positive inner pin
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
  • 135...370V DC
Gross weight296.9 g
Certificates
EAN code4711287429199

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Desktop Power Supplies MEAN WELL,
*
GST60A48-P1J
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 40 pcs