+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | OMRON | |
Type of automation module | timer | |
Counting range | 0,1min...10h | |
Kind of output | 4PDT | |
Output 1 electrical parameters | 250V AC / 3A | |
Manufacturer series | H3YN | |
Number of operation modes | 4 | |
Counter operation modes | delayed switching off, delayed switching on, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first | |
Mounting | socket | |
Operating temperature | -10...50°C | |
Number of pins | 14 | |
IP rating | IP40 | |
Related items | PYF14A-E, PYF14A-N |