+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | distance | |
Kind of sensor | laser | |
Operation mode | diffuse-reflective | |
Range | 50mm | |
Output configuration | PNP/NPN | |
Body dimensions | 63x57x20.4mm | |
Body material | PBT | |
IP rating | IP67 | |
Max. operating current | 0.1A | |
Connection | cables | |
Lead length | 5m | |
Current output | 4...20mA | |
Operating temperature | -10...45°C | |
Manufacturer series | HL-G1 | |
Kind of output 1 | transistor | |
Number of digital outputs | 3 | |
Resolution | 1,5µm | |
Laser class | 2 | |
Measuring range | ±10mm | |
Important information | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | |
Voltage output | 0...10V |