+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 601.2W | |
Output voltage | 36V DC | |
Output voltage range | 30.6...37.8V DC | |
Output current | 8.3...16.7A | |
IP rating | IP65 | |
Body dimensions | 280x144x48.5mm | |
Manufacturer series | HLG-600H | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -40...90°C | |
Electrical connection | wires PE L N | |
Lead length | 0.3m | |
Number of outputs | 1 | |
Efficiency | 95.5% | |
Operating modes | constant current, constant voltage |