+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | with panel | |
Manufacturer series | 1457U | |
Dimension X | 160mm | |
Dimension Y | 191mm | |
Dimension Z | 68mm | |
Enclosure material | aluminium | |
Body colour | natural | |
Panel colour | black | |
Panel material | aluminium | |
IP rating | IP65 |