You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HOA0149-001

Sensor: photoelectric; diffuse-reflective; 30V; 0÷5.08mm; <15ns

Manufacturer: HONEYWELL

Manufacturer part number:
HOA0149-001
TME Symbol:
HOA0149-001

Specification

Manufacturer
HONEYWELL
Type of sensor
photoelectric
Operation mode
diffuse-reflective
Collector-emitter voltage
30V
Range
0...5.08mm
Operating temperature
-40...85°C
Response time
<15ns
DimensionsSee
Gross weight0.767 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Photoelectric Sensors HONEYWELL
*
HOA0149-001
Product withdrawn from the offer
Use the specification table below to search for similar products