+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 624W | |
Output voltage | 48V DC | |
Output current | 13A | |
Number of outputs | 1 | |
Body dimensions | 218x105x61.5mm | |
Manufacturer series | HRP-N | |
Operating temperature | -40...70°C | |
Electrical connection | terminal block | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 89% | |
Kind of case | 977A | |
Output voltage range | 40.8...55.2V DC |