+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: ARCOL/OHMITE
Manufacturer | ARCOL/OHMITE | |
Type of resistor | wire-wound | |
Kind of resistor | with heatsink | |
Mounting | screw | |
Resistance | 100Ω | |
Power | 0.2kW | |
Tolerance | ±5% | |
Operating voltage | 1.9kV | |
Body dimensions | 89.7x72.5x41.8mm | |
Resistor features | needs additional heatsink | |
Temperature coefficient | 100ppm/°C | |
Leads | for soldering | |
Mounting holes pitch | 70x57.2mm | |
Power without heatsink | 50W |