+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB02-101007

Heatsink: extruded; grilled; BGA; black; L: 10mm; W: 10mm; H: 7mm

Manufacturer: Same Sky

Manufacturer part number:
HSB02-101007
TME Symbol:
HSB02-101007

Specification

Manufacturer
Same Sky
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
10mm
Width
10mm
Height
7mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
16.5°C/W
Base thickness
1.8mm
Thermal resistance
max. 41.9°C/W
Gross weight1.23 g
Certificates
See other products in this category: Heatsinks Same Sky,
*
HSB02-101007
0 in TME stock
Net price for quantities from 3672 pcs - 0.40 EURGross price for quantities from 3672 pcs - 0.40 EUR
No. of pieces (Multiplicity: 3 672)