+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB03-141406

Heatsink: extruded; grilled; BGA; black; L: 14mm; W: 14mm; H: 6mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB03-141406
TME Symbol:
HSB03-141406

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
14mm
Width
14mm
Height
6mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
15.8°C/W
Base thickness
1.5mm
Thermal resistance
max. 39.7°C/W
Gross weight1.63 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB03-141406
0 in TME stock
Net price for quantities from 3672 pcs - 0.44 EURGross price for quantities from 3672 pcs - 0.44 EUR
No. of pieces (Multiplicity: 3 672)