+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB17-404025

Heatsink: extruded; grilled; BGA; black; L: 40mm; W: 40mm; H: 25mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB17-404025
TME Symbol:
HSB17-404025

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
40mm
Width
40mm
Height
25mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
2.1°C/W
Base thickness
2.1mm
Thermal resistance
max. 9°C/W
Gross weight32.58 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB17-404025
532 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 40 pcs - 2.11 USDGross price for quantities from 40 pcs - 2.11 USD
Net price for quantities from 120 pcs - 2.01 USDGross price for quantities from 120 pcs - 2.01 USD
Net price for quantities from 640 pcs - 1.91 USDGross price for quantities from 640 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 40 pcsCardboard = 320 pcs