+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB23-232325

Heatsink: extruded; grilled; BGA; black; L: 23mm; W: 23mm; H: 25mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB23-232325
TME Symbol:
HSB23-232325

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
23mm
Width
23mm
Height
25mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
3.8°C/W
Base thickness
2.1mm
Thermal resistance
max. 16.1°C/W
Gross weight13.07 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB23-232325
0 in TME stock
Net price for quantities from 1408 pcs - 1.27 USDGross price for quantities from 1408 pcs - 1.27 USD
No. of pieces (Multiplicity: 1 408)