+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB31-212105

Heatsink: extruded; grilled; BGA; black; L: 21mm; W: 21mm; H: 5mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB31-212105
TME Symbol:
HSB31-212105

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
21mm
Width
21mm
Height
5mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
9.9°C/W
Thermal resistance
max. 28.5°C/W
Gross weight2.4 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB31-212105
0 in TME stock
Net price for quantities from 1872 pcs - 0.57 EURGross price for quantities from 1872 pcs - 0.57 EUR
No. of pieces (Multiplicity: 1 872)