+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSC-05

Heatsink: extruded; natural; L: 19.7mm; W: 3.18mm; H: 11.7mm; raw

Manufacturer: Same Sky®

Manufacturer part number:
HSC-05
TME Symbol:
HSC-05

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Colour
natural
Length
19.7mm
Width
3.18mm
Height
11.7mm
Material
stainless steel
Material finishing
raw
Mounting
clip-on
Base thickness
400µm
Gross weight0.8 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSC-05
0 in TME stock
Net price for quantities from 3000 pcs - 0.28 EURGross price for quantities from 3000 pcs - 0.28 EUR
No. of pieces (Multiplicity: 3 000)