+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of heatsink | extruded | |
Colour | natural | |
Length | 30.8mm | |
Width | 6.5mm | |
Height | 12.38mm | |
Material | stainless steel | |
Material finishing | raw | |
Mounting | clip-on | |
Base thickness | 400µm |