+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSE-B1711-032

Heatsink: extruded; U; TO220; black; L: 25mm; W: 16mm; H: 11mm; screw

Manufacturer: Same Sky®

Manufacturer part number:
HSE-B1711-032
TME Symbol:
HSE-B1711-032

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
25mm
Width
16mm
Height
11mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
7.07°C/W
Base thickness
2mm
Thermal resistance
max. 24.3°C/W
Gross weight4.2 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B1711-032
0 in TME stock
Net price for quantities from 2500 pcs - 0.38 EURGross price for quantities from 2500 pcs - 0.38 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.