You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-A206-A00J1 BROADCOM (AVAGO) - LED

LED; yellow/yellow green; SMD; PLCC4; 2.2÷2.6VDC; 3.5x2.8x1.9mm

Manufacturer part number:
HSMF-A206-A00J1

TME Symbol:
HSMF-A206-A00J1

BROADCOM (AVAGO) - logo

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
yellow/yellow green
Mounting
SMD
Case
PLCC4
Case - mm
3528
Operating voltage
2.2...2.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
569nm, 585nm
LED lens
transparent
LED version
bicolour
Luminosity of green colour
11.2...20mcd
Luminosity of yellow colour
9...16mcd
Power
78/78mW
Gross weight0.041 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HSMF-A206-A00J1
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs