+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS-B20-065V

Heatsink: extruded; U; TO220; black; L: 38.1mm; W: 12.8mm; H: 12.7mm

Manufacturer: Same Sky®

Manufacturer part number:
HSS-B20-065V
TME Symbol:
HSS-B20-065V

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
38.1mm
Width
12.8mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
5.01°C/W
Base thickness
800µm
Thermal resistance
max. 23.05°C/W
Gross weight12.4 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS-B20-065V
0 in TME stock
Net price for quantities from 3000 pcs - 0.49 EURGross price for quantities from 3000 pcs - 0.49 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.