+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS13-B20-NP

Heatsink: extruded; U; TO220; black; L: 31mm; W: 25.25mm; H: 12.9mm


Manufacturer: Same Sky®

Manufacturer part number:
HSS13-B20-NP
TME Symbol:
HSS13-B20-NP

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
31mm
Width
25.25mm
Height
12.9mm
Material
aluminium
Material finishing
anodized
Mounting
PCB
Thermal resistance @200 LFM
7.7°C/W
Base thickness
1.2mm
Thermal resistance
max. 19.1°C/W
Gross weight6 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS13-B20-NP
0 in TME stock
Net price for quantities from 2500 pcs - 0.92 USDGross price for quantities from 2500 pcs - 0.92 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.