You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

712-00204 HELATAPE TEX HELLERMANNTYTON - Tape textile

Tape: textile; W: 19mm; L: 10m; Thk: 0.31mm; black; 64N/cm; 10%; cotton

Manufacturer part number:
712-00204 HELATAPE TEX

TME Symbol:
HTAPE-TEX-19X10BK

HELLERMANNTYTON - logo

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
textile
Width
19mm
Length
10m
Thickness
0.31mm
Colour
black
Tensile strength
64N/cm
Elongation at rupture
10%
Kind of adhesive
caoutchouc
Material
cotton
Tape application
fixing, wire wrapping
Operating temperature
-30...80°C
Resistance to
abrasion
Name
HelaTape Tex
Trade name
sackcloth tape
Tape features
  • can be broken using your hand
  • does not reflect light
Gross weight70.06 g

WATCH VIDEO

See other products in this category: Masking tapes HELLERMANNTYTON,
*
712-00204 HELATAPE TEX
null in TME stock
No. of rolls (Multiplicity: 1)
Total: no-prices