+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HURC-3-01

Snap handle; polyamide; natural; Mounting hole: Ø3.18mm


Manufacturer: ESSENTRA

Manufacturer part number:
HURC-3-01
TME Symbol:
HURC-3-01

Specification

Manufacturer
ESSENTRA
Type of cable accessories
snap handle
Body material
polyamide
Body colour
natural
Mounting hole dimensions
Ø3.18mm
Panel thickness
max. 1.6mm
Cable accessories application
Cable P-clips
A dimension
6.1mm
C dimension
4.8mm
D dimension
6.1mm
B dimension
14.2mm
Dimensions
Gross weight0.215 g
Certificates
See other products in this category: Cable Holders ESSENTRA,
*
HURC-3-01
0 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.