You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV1.5 DIOTEC SEMICONDUCTOR - Diode rectifying

Diode: rectifying; THT; 1.5kV; 0.5A; Ammo Pack; Ifsm: 27A; DO41

Manufacturer part number:
HV1.5

TME Symbol:
HV1.5-DIO

DIOTEC SEMICONDUCTOR - logo

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.5kV
Load current
0.5A
Semiconductor structure
single diode
Kind of package
Ammo Pack
Max. forward impulse current
27A
Case
DO41
Max. forward voltage
3V
Max. load current
5A
Reverse recovery time
400ns
Features of semiconductor devices
  • fast switching
  • high voltage
Gross weight0.274 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
HV1.5
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts