+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CARLO GAVAZZI | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 0...40mm | |
Switch housing | M30 | |
Connection | M12 male | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Operating temperature | -40...70°C | |
Kind of forehead | non-embedded | |
Body material | nickel plated brass | |
Switching frequency max | 1kHz | |
Overall length | 87mm | |
Number of pins | 4 |