+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | RENESAS (INTERSIL) | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 1.5...12V DC | |
Output voltage | -12...24V DC | |
Output current | 45mA | |
Case | DIP8 | |
Mounting | THT | |
Frequency | 10...35kHz | |
Topology | charge pump | |
Number of channels | 1 | |
Operating temperature | 0...70°C | |
Kind of package | tube |