+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7665ACSA+

IC: supervisor circuit; power on reset monitor (PoR); 1.6÷16VDC


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
ICL7665ACSA+
TME Symbol:
ICL7665ACSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open collector, open drain
Active logical level
high
Case
SO8
Operating temperature
0...70°C
Mounting
SMD
DC supply current
2.5µA
Number of channels
2
Supply voltage
  • 1.6...16V DC
Gross weight0.075 g
Certificates
*
ICL7665ACSA+
0 in TME stock
Net price for quantities from 100 pcs - 3.66 EURGross price for quantities from 100 pcs - 3.66 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs