You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A259CP IDEAL-TEK - Kit of tips

Kit of tips; Blade tip shape: sharp; Tweezers len: 40mm; ESD

Manufacturer part number:
A259CP

TME Symbol:
IDL-A259CP

IDEAL-TEK - logo

Specification

Manufacturer
IDEAL-TEK
Type of tool
kit of tips
Blade tip shape
sharp
Tweezers length
40mm
Blade shape
narrowed
Material
PEEK
Version
ESD
Type of tweezers
straight
Quantity in set/package
2pcs.
Gross weight2.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Tweezers IDEAL-TEK,
*
A259CP
null in TME stock
No. of complete sets (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 set