You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES5160L.CR.BGS IDEAL-TEK - Pliers

Pliers; side,cutting; ESD; 125mm

Manufacturer part number:
ES5160L.CR.BGS

TME Symbol:
IDL-ES5160L.CR.BGS

IDEAL-TEK - logo

Specification

Manufacturer
IDEAL-TEK
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Pliers/knives application
designed for precise works in electronics and electrical engineering
Pliers length
125mm
Cutting range
  • hard wire Ø1,1mm max
  • medium hard wire Ø2,5mm max
  • soft wire Ø3mm max
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers IDEAL-TEK,
*
ES5160L.CR.BGS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices