+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of diode | Schottky rectifying | |
Case | PG-TO252-2 | |
Technology | CoolSiC™ 5G, SiC | |
Mounting | SMD | |
Max. off-state voltage | 1.2kV | |
Load current | 10A | |
Semiconductor structure | single diode | |
Max. forward voltage | 1.5V | |
Leakage current | 4µA | |
Max. forward impulse current | 84A | |
Kind of package | reel, tape | |
Power dissipation | 223W |