+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Technology | CoolMOS™ P7 | |
Polarisation | unipolar | |
Drain-source voltage | 700V | |
Drain current | 5A | |
Power dissipation | 24.9W | |
Case | TO220FP | |
Gate-source voltage | ±16V | |
On-state resistance | 0.6Ω | |
Mounting | THT | |
Gate charge | 10.5nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Version | ESD |