+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 900V | |
Drain current | 15A | |
Power dissipation | 208W | |
Case | TO247-3 | |
On-state resistance | 0.34Ω | |
Mounting | THT | |
Gate charge | 94nC | |
Kind of channel | enhancement |