+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Infineon (IRF) | |
Type of integrated circuit | driver | |
Topology | MOSFET half-bridge | |
Kind of integrated circuit | ballast controller, gate driver, high-/low-side | |
Case | DIP16 | |
Output current | -400...250mA | |
Power | 1.8W | |
Number of channels | 2 | |
Mounting | THT | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Voltage class | 600V |